Part Details for AS5XXX-EK-USB-PB by ams OSRAM Group
Overview of AS5XXX-EK-USB-PB by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for AS5XXX-EK-USB-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS5XXX-EK-USB-PB-ND
|
DigiKey | PROGRAMMING BOARD FOR ALL AS5XXX Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$123.2300 / $123.5100 | Buy Now |
DISTI #
Q65114A1435
|
Avnet Americas | AS5161, AS5162, AS5261, and AS5262 Position Sensor Programming Board (Alt: Q65114A1435) Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | 0 |
|
$113.7518 | Buy Now |
DISTI #
985-AS5XXX-EK-USB-PB
|
Mouser Electronics | Programmers - Universal & Memory Based Program BRD AS5161 AS5162 AS5261 AS526 RoHS: Compliant | 4 |
|
$134.3500 | Buy Now |
DISTI #
AS5XXX-EK-USB-PB
|
TTI | Programmers - Universal & Memory Based Program BRD AS5161 AS5162 AS5261 AS526 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$123.3800 / $129.5400 | Buy Now |
Part Details for AS5XXX-EK-USB-PB
AS5XXX-EK-USB-PB CAD Models
AS5XXX-EK-USB-PB Part Data Attributes
|
AS5XXX-EK-USB-PB
ams OSRAM Group
Buy Now
|
Compare Parts:
AS5XXX-EK-USB-PB
ams OSRAM Group
|
Samacsys Manufacturer | ams OSRAM |