Part Details for AS568-008 EPDM by BOYD Laconia
Overview of AS568-008 EPDM by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS568-008 EPDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-AS568-008EPDM
|
Mouser Electronics | Mounting Hardware O-Ring, EPDM, 70 Durometer Hardness, 0.07" Cross Section, 0.176" ID, 1500 PSI RoHS: Compliant | 927 |
|
$0.0290 / $0.1100 | Buy Now |