-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS5510-DWLM by ams OSRAM Group is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3794
|
Newark | Hall Effect Sensor, -30 To 85Deg C, Sensor Case/Package:Wlcsp, No. Of Pins:6Pins, Supply Voltage ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71 |
|
$0.8080 / $1.3000 | Buy Now |
DISTI #
AS5510-DWLMCT-ND
|
DigiKey | SENSOR HALL EFFECT I2C 6WLCSP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23050 In Stock |
|
$0.8257 / $1.4500 | Buy Now |
DISTI #
Q65114A0696
|
Avnet Americas | Hall Effect Sensor 20mA Bipolar 3V 6-Pin WLCSP T/R - Tape and Reel (Alt: Q65114A0696) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7191 | Buy Now |
DISTI #
985-AS5510-DWLM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 10-Bit Lin Sensor 2-pole Magnet 5V RoHS: Compliant | 11445 |
|
$0.8430 / $1.4500 | Buy Now |
|
Future Electronics | AS5510 Series 10 Bit 2.5 to 3.6 V I2C Linear Position Sensor - WLCSP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel |
0 Reel |
|
$0.8500 / $0.8800 | Buy Now |
DISTI #
AS5510-DWLM
|
TTI | Board Mount Hall Effect / Magnetic Sensors 10-Bit Lin Sensor 2-pole Magnet 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6380 / $0.6900 | Buy Now |
DISTI #
Q65114A0696
|
EBV Elektronik | Hall Effect Sensor 20mA Bipolar 3V 6Pin WLCSP TR (Alt: Q65114A0696) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HLMP-S301
|
EBV Elektronik | Hall Effect Sensor 20mA Bipolar 3V 6Pin WLCSP TR (Alt: HLMP-S301) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS5510-DWLM
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS5510-DWLM
ams OSRAM Group
Hall Effect Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
JESD-609 Code | e1 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Terminal Finish | TIN SILVER COPPER |