Part Details for AS543 by Teledyne Cougar Inc
Overview of AS543 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5431QPWPRQ1 | Texas Instruments | 8-W mono automotive Class-D audio amplifier with load dump and I<sup>2</sup>C diagnostics 16-HTSSOP -40 to 125 |
Part Details for AS543
AS543 CAD Models
AS543 Part Data Attributes
|
AS543
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
AS543
Teledyne Cougar Inc
RF/Microwave Amplifier, 1 Func
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Package Description | MODULE,4LEAD,.45SQ | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.45SQ | |
Power Supplies | 15 V | |
Supply Current-Max | 30 mA |