Part Details for AS541 by Teledyne Technologies Inc
Overview of AS541 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE27AS54130 | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle, 15.4mm Height, 8 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Black High Temperature Housing, |
Part Details for AS541
AS541 CAD Models
AS541 Part Data Attributes
|
AS541
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AS541
Teledyne Technologies Inc
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, SMTO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Package Description | SMTO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |
Alternate Parts for AS541
This table gives cross-reference parts and alternative options found for AS541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM6557 | Spectrum Microwave | Check for Price | 10 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | AS541 vs TM6557 |
TM6547 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN | AS541 vs TM6547 |
TM6543 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, T4, TO-8, 4 PIN | AS541 vs TM6543 |
AS545 | Teledyne Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, SMTO-8, 4 PIN | AS541 vs AS545 |
TM6547PM | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, T4, TO-8, 4 PIN | AS541 vs TM6547PM |
TM5110 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | AS541 vs TM5110 |
PA914C | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, | AS541 vs PA914C |
PA914 | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 150MHz Max, | AS541 vs PA914 |
A57 | TE Connectivity | Check for Price | 10MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ROHS COMPLIANT, HERMETIC SEALED, TO-8, 4 PIN | AS541 vs A57 |
TM5101 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, T4, TO-8, 4 PIN | AS541 vs TM5101 |