Part Details for AS5270A-HMFM by ams OSRAM Group
Overview of AS5270A-HMFM by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS5270A-HMFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS5270A-HMFMCT-ND
|
DigiKey | SENSOR ANGLE 90DEG SURFACE MOUNT Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37 In Stock |
|
$4.6063 / $10.4400 | Buy Now |
DISTI #
Q65114A0829
|
Avnet Americas | Position Sensor Angular 4.5V to 5.5V 16-Pin MLF T/R - Tape and Reel (Alt: Q65114A0829) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$3.7436 / $4.6900 | Buy Now |
DISTI #
985-AS5270A-HMFM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors ANGLE POSITION ON-AXIS RoHS: Compliant | 1049 |
|
$4.6000 / $8.8600 | Buy Now |
DISTI #
AS5270A-HMFM
|
TTI | Board Mount Hall Effect / Magnetic Sensors ANGLE POSITION ON-AXIS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.2900 / $4.3800 | Buy Now |
DISTI #
Q65114A0829
|
EBV Elektronik | (Alt: Q65114A0829) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | EBV - 0 |
|
Buy Now |