Part Details for AS5055A-BQFT by ams
Results Overview of AS5055A-BQFT by ams
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS5055A-BQFT Information
AS5055A-BQFT by ams is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for AS5055A-BQFT
AS5055A-BQFT CAD Models
AS5055A-BQFT Part Data Attributes
|
AS5055A-BQFT
ams
Buy Now
Datasheet
|
Compare Parts:
AS5055A-BQFT
ams
POSITION, ROTARY SENSOR-HALL EFFECT, SQUARE, SURFACE MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS 3-WIRE INTERFACE | |
Body Breadth | 4 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 4.5-5.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |