Part Details for AS4SD16M16DG-75/XT by Micross Components
Overview of AS4SD16M16DG-75/XT by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4SD16M16DG-75/XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS4SD16M16DG-75/XT
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II - Trays (Alt: AS4SD16M16DG-75/XT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for AS4SD16M16DG-75/XT
AS4SD16M16DG-75/XT CAD Models
AS4SD16M16DG-75/XT Part Data Attributes
|
AS4SD16M16DG-75/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4SD16M16DG-75/XT
Micross Components
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 30 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4SD16M16DG-75/XT
This table gives cross-reference parts and alternative options found for AS4SD16M16DG-75/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD16M16DG-75/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2TG-7E:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2TG-7E:D |
AS4SD16M16DGC-75/ET | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | AS4SD16M16DG-75/XT vs AS4SD16M16DGC-75/ET |
MT48LC16M16A2TG-7EIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2TG-7EIT |
MT48LC16M16A2TG-7ETR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2TG-7ETR |
AS4SD16M16DGCR-75/ET | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Micross Components | AS4SD16M16DG-75/XT vs AS4SD16M16DGCR-75/ET |
MT48LC16M16A2TG-7E:DTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2TG-7E:DTR |
MT48LC16M16A2P-7EAAT:D | Synchronous DRAM, | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2P-7EAAT:D |
MT48LC16M16A2P-7EAIT:G | Synchronous DRAM, | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2P-7EAIT:G |
MT48LC16M16A2P-7EIT:GTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Micron Technology Inc | AS4SD16M16DG-75/XT vs MT48LC16M16A2P-7EIT:GTR |
HYB39S256160DT-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | AS4SD16M16DG-75/XT vs HYB39S256160DT-7 |