Part Details for AS4PK-M3/86A by Vishay Intertechnologies
Overview of AS4PK-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4PK-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5884
|
Newark | Diode, Standard, 4A, 800V, To-277A, Repetitive Peak Reverse Voltage:800V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:100A, Diode Case Style:To-277Arohs Compliant: Yes |Vishay AS4PK-M3/86A RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5110 | Buy Now |
DISTI #
53T0014
|
Newark | Diode, Standard, 4A, 800V, To-277A, Repetitive Peak Reverse Voltage:800V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:100A, Diode Case Style:To-277Arohs Compliant: Yes |Vishay AS4PK-M3/86A RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
AS4PK-M3/86A
|
Avnet Americas | 4A,800V,STD, Avalanche SM - Tape and Reel (Alt: AS4PK-M3/86A) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2234 / $0.2375 | Buy Now |
DISTI #
625-AS4PK-M3/86A
|
Mouser Electronics | Rectifiers 4A 800V RoHS: Compliant | 1500 |
|
$0.2720 / $0.7200 | Buy Now |
DISTI #
AS4PK-M3/86A
|
TTI | Rectifiers 4A 800V RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2490 / $0.2540 | Buy Now |
DISTI #
AS4PK-M3/86A
|
EBV Elektronik | 4A,800V,STD, Avalanche SM (Alt: AS4PK-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AS4PK-M3/86A
AS4PK-M3/86A CAD Models
AS4PK-M3/86A Part Data Attributes
|
AS4PK-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AS4PK-M3/86A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.8 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for AS4PK-M3/86A
This table gives cross-reference parts and alternative options found for AS4PK-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4PK-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4PKHM3/87A | DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AS4PK-M3/86A vs AS4PKHM3/87A |
AS4PKHM3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.4A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | AS4PK-M3/86A vs AS4PKHM3_A/I |
AS4PK-M3/87A | DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AS4PK-M3/86A vs AS4PK-M3/87A |
AS4PKHM3_A/H | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.4A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | AS4PK-M3/86A vs AS4PKHM3_A/H |
AS4PKHM3/86A | DIODE 2.4 A, 800 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | AS4PK-M3/86A vs AS4PKHM3/86A |