Part Details for AS4C8M32S-7TCNTR by Alliance Memory Inc
Results Overview of AS4C8M32S-7TCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C8M32S-7TCNTR Information
AS4C8M32S-7TCNTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C8M32S-7TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7176
|
Newark | Sdr, 256Mb, 8M X 32, 3.3V, 86 Pin Tsop Ii, 166 Mhz, Commercial Temp, T&r |Alliance Memory AS4C8M... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7700 | Buy Now |
DISTI #
AS4C8M32S-7TCNTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 86TSOP II Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0960 | Buy Now |
DISTI #
AS4C8M32S-7TCNTR
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 8M X 32 86-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C8M32S-7TCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$4.8921 / $4.9940 | Buy Now |
DISTI #
913-AS4C8M32S-7TCNTR
|
Mouser Electronics | DRAM SDRAM,256M,3.3V 143Mhz,8M x 32 | 0 |
|
$4.9500 | Order Now |
|
Karl Kruse GmbH & Co KG | SDR 256Mb 8M X 32 3.3V 86 Pin TSOP II 166 MHz Commercial Temp TAPE AND REEL | 2000 |
|
RFQ |
Part Details for AS4C8M32S-7TCNTR
AS4C8M32S-7TCNTR CAD Models
AS4C8M32S-7TCNTR Part Data Attributes
|
AS4C8M32S-7TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M32S-7TCNTR
Alliance Memory Inc
Synchronous DRAM,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOPII-86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.07 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
AS4C8M32S-7TCNTR Frequently Asked Questions (FAQ)
-
The AS4C8M32S-7TCNTR has an industrial temperature range of -40°C to 85°C.
-
The AS4C8M32S-7TCNTR requires a refresh cycle every 64ms, and the refresh command should be issued when the device is in the idle state.
-
The minimum clock cycle time for the AS4C8M32S-7TCNTR is 7ns, which corresponds to a maximum clock frequency of 143MHz.
-
After power-up, the AS4C8M32S-7TCNTR requires a power-on reset, followed by a mode register set command to initialize the device.
-
The AS4C8M32S-7TCNTR has a latency of 3 clock cycles for read and write operations.