Part Details for AS4C8M16SA-6TANTR by Alliance Memory Inc
Overview of AS4C8M16SA-6TANTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C8M16SA-6TANTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7159
|
Newark | Sdr, 128Mb, 8M X 16, 3.3V, 54Pin Tsop Ii, 166 Mhz, Automotive Temp(.63), T&r, A Die |Alliance Memory AS4C8M16SA-6TANTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2000 / $4.4000 | Buy Now |
DISTI #
AS4C8M16SA-6TANTR-ND
|
DigiKey | IC DRAM 128MBIT PAR 54TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4421 | Buy Now |
DISTI #
AS4C8M16SA-6TANTR
|
Avnet Americas | DRAM Chip SDRAM 128Mbit 8M X 16 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C8M16SA-6TANTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.7720 | Buy Now |
DISTI #
913-4C8M16SA-6TANTR
|
Mouser Electronics | DRAM SDR, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp(.63), T&R, A Die RoHS: Compliant | 0 |
|
$3.2200 / $3.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
Part Details for AS4C8M16SA-6TANTR
AS4C8M16SA-6TANTR CAD Models
AS4C8M16SA-6TANTR Part Data Attributes
|
AS4C8M16SA-6TANTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C8M16SA-6TANTR
Alliance Memory Inc
IC SDRAM 128MBIT 166MHZ 54TSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2, TSOP54,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 4096 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.042 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C8M16SA-6TANTR
This table gives cross-reference parts and alternative options found for AS4C8M16SA-6TANTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C8M16SA-6TANTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S281632D-TL55 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TANTR vs K4S281632D-TL55 |
HYB39S128160DT-6 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | AS4C8M16SA-6TANTR vs HYB39S128160DT-6 |
W9812G6GH-6I | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 INCH PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | AS4C8M16SA-6TANTR vs W9812G6GH-6I |
K4S281632D-TI55 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TANTR vs K4S281632D-TI55 |
AS4C8M16S-6TANTR | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16SA-6TANTR vs AS4C8M16S-6TANTR |
W9812G6DH-6 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | AS4C8M16SA-6TANTR vs W9812G6DH-6 |
AS4C8M16SA-6TAN | Synchronous DRAM, 8MX16, 6.5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN AND LEAD FREE, PLASTIC, TSOP2-54 | Alliance Memory Inc | AS4C8M16SA-6TANTR vs AS4C8M16SA-6TAN |
K4S281632I-TL600 | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | AS4C8M16SA-6TANTR vs K4S281632I-TL600 |
IS42SM16800E-5TLI | Synchronous DRAM, 8MX16, 5ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 | Integrated Silicon Solution Inc | AS4C8M16SA-6TANTR vs IS42SM16800E-5TLI |
AS4C8M16SA-6TINTR | IC SDRAM 128MBIT 166MHZ 54TSOP | Alliance Memory Inc | AS4C8M16SA-6TANTR vs AS4C8M16SA-6TINTR |