Part Details for AS4C64M16D3B-12BIN by Alliance Memory Inc
Overview of AS4C64M16D3B-12BIN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C64M16D3B-12BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3824
|
Newark | Dram, 800Mhz, 1Gbit, Fbga-96, Dram Type:Ddr3, Memory Configuration:64M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.5V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C64M16D3B-12BIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$6.2800 / $9.6000 | Buy Now |
DISTI #
AS4C64M16D3B-12BIN-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
186 In Stock |
|
$5.2552 / $7.3300 | Buy Now |
DISTI #
AS4C64M16D3B-12BIN
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1G-Bit 64Mx16 Bit 800MHz 1.5V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D3B-12BIN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 400016000 Factory Stock |
|
$6.6600 | Buy Now |
DISTI #
AS4C64M16D3B-12BIN
|
Avnet Americas | DRAM, DDR3, 1 Gbit, 64M x 16bit, 800 MHz, 96 Pins, FBGA - Trays (Alt: AS4C64M16D3B-12BIN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 5816061 Factory Stock |
|
$6.5700 | Buy Now |
DISTI #
AS4C64M16D3B-12BIN
|
Avnet Americas | DRAM, DDR3, 1 Gbit, 64M x 16bit, 800 MHz, 96 Pins, FBGA - Tape and Reel (Alt: AS4C64M16D3B-12BIN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$4.5540 / $5.6980 | Buy Now |
DISTI #
913-4C64M16D3B12BIN
|
Mouser Electronics | DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Industrial Temp - Tray RoHS: Compliant | 121 |
|
$5.1000 / $7.1100 | Buy Now |
|
Future Electronics | AS4C64M16D3 Series 1 Gb (64 M x 16) 800 MHz DDR3 Industrial - FBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
DISTI #
AS4C64M16D3B-12BIN
|
TME | IC: DRAM memory, 1GbDRAM, 64Mx16bit, 1.5V, 800MHz, 13.75ns, FBGA96 Min Qty: 1 | 0 |
|
$5.0000 / $8.2100 | RFQ |
|
Karl Kruse GmbH & Co KG | DDR3 1G 64M x 16 1.5V 96-ball FBGA 800MHz Industrial Temp B-DIE | 16821 |
|
RFQ | |
DISTI #
AS4C64M16D3B-12BIN
|
Avnet Silica | DRAM, DDR3, 1 Gbit, 64M x 16bit, 800 MHz, 96 Pins, FBGA (Alt: AS4C64M16D3B-12BIN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 9 Weeks, 0 Days | Silica - 190 |
|
Buy Now |
Part Details for AS4C64M16D3B-12BIN
AS4C64M16D3B-12BIN CAD Models
AS4C64M16D3B-12BIN Part Data Attributes
|
AS4C64M16D3B-12BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D3B-12BIN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |