-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3823
|
Newark | Dram, 800Mhz, 1Gbit, Fbga-96, Dram Type:Ddr3, Memory Configuration:64M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.5V, Ic Mounting:Surface Mount, Operating Temperature Min:0°Crohs Compliant: Yes |Alliance Memory AS4C64M16D3B-12BCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$5.4200 / $8.2900 | Buy Now |
DISTI #
AS4C64M16D3B-12BCN-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
177 In Stock |
|
$4.6860 / $6.5700 | Buy Now |
DISTI #
AS4C64M16D3B-12BCN
|
Avnet Americas | 96-BALL FBGA/COMMERCIAL (EXTENDED) (0 ~ 95°C)/ - Trays (Alt: AS4C64M16D3B-12BCN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 27713 Factory Stock |
|
$5.6700 | Buy Now |
DISTI #
AS4C64M16D3B-12BCN
|
Avnet Americas | DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D3B-12BCN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.7600 | Buy Now |
DISTI #
913-4C64M16D3B12BCN
|
Mouser Electronics | DRAM DDR3, 1G, 64M x 16, 1.5V, 96-ball FBGA, 800MHz, (B-die), Commercial Temp - Tray RoHS: Compliant | 690 |
|
$4.6800 / $6.3700 | Buy Now |
|
Future Electronics | AS4C64M16D3 Series 1 Gb (64 M x 16) 800 MHz DDR3 SyncDRAM - FBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks Container: Tray | 950Tray |
|
$4.5800 | Buy Now |
DISTI #
79321735
|
Verical | DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin FBGA Tray Min Qty: 190 Package Multiple: 190 Date Code: 2336 | Americas - 760 |
|
$4.8049 | Buy Now |
DISTI #
AS4C64M16D3B-12BCN
|
TME | IC: DRAM memory, 1GbDRAM, 64Mx16bit, 1.5V, 800MHz, 13.75ns, FBGA96 Min Qty: 1 | 0 |
|
$4.3400 / $7.1100 | RFQ |
|
Karl Kruse GmbH & Co KG | DDR3 1G 64M x 16 1.5V 96-ball FBGA 800MHz Commercial Temp B-DIE | 30563 |
|
RFQ | |
DISTI #
AS4C64M16D3B-12BCN
|
Avnet Asia | 96-BALL FBGA/COMMERCIAL (EXTENDED) (0 ~ 95°C)/ (Alt: AS4C64M16D3B-12BCN) RoHS: Compliant Min Qty: 9500 Package Multiple: 190 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C64M16D3B-12BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D3B-12BCN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |