Part Details for AS4C64M16D2A-25BINTR by Alliance Memory Inc
Overview of AS4C64M16D2A-25BINTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C64M16D2A-25BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7088
|
Newark | Ddr2, 1G, 64M X 16, 1.8V, 96-Ball Bga, 400 Mhz, Industrial Temp A-Die, tape And Reel |Alliance Memory AS4C64M16D2A-25BINTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9000 / $6.2000 | Buy Now |
DISTI #
AS4C64M16D2A-25BINTR-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84FBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4633 | Buy Now |
DISTI #
AS4C64M16D2A-25BIN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D2A-25BIN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$5.5800 | Buy Now |
DISTI #
913-4C64M16D2A25BINT
|
Mouser Electronics | DRAM 1G, 1.8V, 64M x 16 DDR2 I Temp RoHS: Compliant | 2495 |
|
$4.3300 / $6.2800 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 1G 64M x 16 1.8V 96-ball BGA 400 MHz Industrial Temp A-DIE Tape and Reel | 30000 |
|
RFQ | |
DISTI #
AS4C64M16D2A-25BINTR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA T/R (Alt: AS4C64M16D2A-25BINTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | DRAM 1G, 1.8V, 64M x 16 DDR2 Industrial temp RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$5.5900 / $6.0100 | Buy Now |
Part Details for AS4C64M16D2A-25BINTR
AS4C64M16D2A-25BINTR CAD Models
AS4C64M16D2A-25BINTR Part Data Attributes:
|
AS4C64M16D2A-25BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D2A-25BINTR
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |