Part Details for AS4C64M16D2A-25BIN by Alliance Memory Inc
Overview of AS4C64M16D2A-25BIN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS4C64M16D2A-25BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3822
|
Newark | Dram, 400Mhz, 1Gbit, Fbga-84, Dram Type:Ddr2, Memory Configuration:64M X 16Bit, Clock Frequency Max:400Mhz, Ic Case/Package:Fbga, No. Of Pins:84Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C64M16D2A-25BIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$5.2500 / $8.0300 | Buy Now |
DISTI #
1450-1416-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
7279 In Stock |
|
$4.5373 / $6.3600 | Buy Now |
DISTI #
AS4C64M16D2A-25BIN
|
Avnet Americas | DRAM Chip DDR2 1024M-Bit 64Mx16 1.8V -40 to 85°C 84-ball FBGA - Trays (Alt: AS4C64M16D2A-25BIN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 254404 Factory Stock |
|
$5.4900 | Buy Now |
DISTI #
AS4C64M16D2A-25BIN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64M x 16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C64M16D2A-25BIN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$5.5800 | Buy Now |
DISTI #
913-4C64M16D2A25BIN
|
Mouser Electronics | DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Industrial Temp - Tray RoHS: Compliant | 721 |
|
$4.4000 / $6.1800 | Buy Now |
|
Future Electronics | AS4C64M16D2A Series 1 Gb (64 M x 16) 400 MHz DDRII Synchronous DRAM- FBGA-84 RoHS: Compliant pbFree: Yes Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks Container: Tray | 1182Tray |
|
$4.3800 | Buy Now |
DISTI #
65271676
|
Verical | DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA Min Qty: 209 Package Multiple: 209 Date Code: 2147 | Americas - 1045 |
|
$4.7805 | Buy Now |
DISTI #
AS4C64M16D2A-25BIN
|
TME | IC: DRAM memory, 1GbDRAM, 64Mx16bit, 1.8V, 400MHz, 12.5ns, FBGA84 Min Qty: 1 | 0 |
|
$3.8600 / $6.1800 | RFQ |
|
Karl Kruse GmbH & Co KG | DDR2 1G 64M x 16 1.8V 96-ball BGA 400 MHz Industrial Temp A-DIE | 255867 |
|
RFQ | |
DISTI #
AS4C64M16D2A-25BIN
|
Avnet Silica | DRAM Chip DDR2 1024M-Bit 64Mx16 1.8V -40 to 85�C 84-ball FBGA (Alt: AS4C64M16D2A-25BIN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 9 Weeks, 0 Days | Silica - 2926 |
|
Buy Now |
Part Details for AS4C64M16D2A-25BIN
AS4C64M16D2A-25BIN CAD Models
AS4C64M16D2A-25BIN Part Data Attributes
|
AS4C64M16D2A-25BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C64M16D2A-25BIN
Alliance Memory Inc
DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 265 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |
Alternate Parts for AS4C64M16D2A-25BIN
This table gives cross-reference parts and alternative options found for AS4C64M16D2A-25BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C64M16D2A-25BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C64M16D2A-25BCN | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BIN vs AS4C64M16D2A-25BCN |
AS4C64M16D2-25BCN | DDR DRAM, 64MX16, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BIN vs AS4C64M16D2-25BCN |
AS4C64M16D2B-25BCN | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Alliance Memory Inc | AS4C64M16D2A-25BIN vs AS4C64M16D2B-25BCN |