Part Details for AS4C512M32MD4V-053BIN by Alliance Memory Inc
Results Overview of AS4C512M32MD4V-053BIN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C512M32MD4V-053BIN Information
AS4C512M32MD4V-053BIN by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C512M32MD4V-053BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7061
|
Newark | Dram, 512M X 32Bit, -40 To 85Deg C, Dram Type:Mobile Lpddr4X, Memory Configuration:512M X 32Bit, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$8.5300 | Buy Now |
DISTI #
1450-AS4C512M32MD4V-053BIN-ND
|
DigiKey | IC DRAM 16GBIT LVSTLE 200FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
105 In Stock |
|
$10.9690 / $13.5800 | Buy Now |
DISTI #
AS4C512M32MD4V-053BIN
|
Avnet Americas | - Trays (Alt: AS4C512M32MD4V-053BIN) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 2030 Factory Stock |
|
$8.1888 / $8.9175 | Buy Now |
DISTI #
913-512M32MD4V053BIN
|
Mouser Electronics | DRAM LPDDR4X, 16Gb, 512M x 32, 0.6V, 200ball TFBGA, 1866MHZ, INDUSTRIAL TEMP - Tray | 0 |
|
$10.6300 / $13.5800 | Order Now |
|
Future Electronics | LPDDR4x 16Gb (512Mbx32) 3733Mbp/s 200-ball FBGA Ind Temp (-40 to +85C) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tray |
20 Tray |
|
$9.0700 / $9.5200 | Buy Now |
|
Future Electronics | LPDDR4x 16Gb (512Mbx32) 3733Mbp/s 200-ball FBGA Ind Temp (-40 to +85C) Min Qty: 1 Package Multiple: 1 |
20 null |
|
$8.6100 / $9.0400 | Buy Now |
|
Karl Kruse GmbH & Co KG | LPDDR4X 16Gb 512M x 32 0.6V 200ball TFBGA 1866MHZ INDUSTRIAL TEMP | 2320 |
|
RFQ | |
DISTI #
AS4C512M32MD4V-053BIN
|
Avnet Silica | (Alt: AS4C512M32MD4V-053BIN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C512M32MD4V-053BIN
AS4C512M32MD4V-053BIN CAD Models
AS4C512M32MD4V-053BIN Part Data Attributes
|
AS4C512M32MD4V-053BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M32MD4V-053BIN
Alliance Memory Inc
LPDDR4 DRAM,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | LPDDR4X DRAM |
AS4C512M32MD4V-053BIN Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AS4C512M32MD4V-053BIN is -40°C to 85°C.
-
Yes, the AS4C512M32MD4V-053BIN is lead-free and RoHS (Restriction of Hazardous Substances) compliant.
-
The typical power consumption of the AS4C512M32MD4V-053BIN is around 350mA during active operation and 10mA during standby.
-
Yes, the AS4C512M32MD4V-053BIN supports burst mode operation, which allows for faster data transfer rates.
-
The minimum clock cycle time for the AS4C512M32MD4V-053BIN is 5ns.