Part Details for AS4C512M16D4A-62BIN by Alliance Memory Inc
Overview of AS4C512M16D4A-62BIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C512M16D4A-62BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7058
|
Newark | Ddr4, 8Gb, 512M X 16, 1.2V, 96-Ball Fbga, 1600Mhz, Industrial Temp Rev.a |Alliance Memory AS4C512M16D4A-62BIN Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $9.9000 | Buy Now |
DISTI #
1450-AS4C512M16D4A-62BIN-ND
|
DigiKey | DDR4, 8GB, 512M X 16, 1.2V, 96-B Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8900 / $9.5600 | Buy Now |
DISTI #
AS4C512M16D4A-62BI
|
Avnet Americas | AS4C512M16D4A-62BIN - Trays (Alt: AS4C512M16D4A-62BI) RoHS: Not Compliant Min Qty: 198 Package Multiple: 198 Lead time: 8 Weeks, 0 Days Container: Tray | 2329 Factory Stock |
|
$8.9100 | Buy Now |
DISTI #
913-AS4C512M16D462BN
|
Mouser Electronics | DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Industrial Temp Rev.A - Tray RoHS: Compliant | 0 |
|
$7.1600 / $9.6400 | Order Now |
|
Future Electronics | 8Gb, 512Mx16, 1.2VIndustrial (-40 95C), 96-ball FBGA (7.5 x 13.5 x 1.2mm) RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Container: Tray | 0Tray |
|
$6.7600 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR4 8Gb 512M x 16 1.2V 96-ball FBGA 1600Mhz Industrial Temp Rev.A | 2379 |
|
RFQ | |
DISTI #
AS4C512M16D4A-62BIN
|
Avnet Silica | (Alt: AS4C512M16D4A-62BIN) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |