Part Details for AS4C512M16D4-75BIN by Alliance Memory Inc
Overview of AS4C512M16D4-75BIN by Alliance Memory Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C512M16D4-75BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7054
|
Newark | Ddr4, 8G, 512M X 16, 1.2V, 96-Ball Fbga, 2666Mhz, Industrial Temp |Alliance Memory AS4C512M16D4-75BIN Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $16.2000 | Buy Now |
DISTI #
1450-AS4C512M16D4-75BIN-ND
|
DigiKey | IC DRAM 8GBIT POD 96FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
246 In Stock |
|
$11.5863 / $15.4200 | Buy Now |
DISTI #
AS4C512M16D4-75BIN
|
Avnet Americas | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.333 GHz, 96 Pins, FBGA - Trays (Alt: AS4C512M16D4-75BIN) RoHS: Not Compliant Min Qty: 198 Package Multiple: 198 Lead time: 8 Weeks, 0 Days Container: Tray | 28080 Factory Stock |
|
$10.2050 / $12.6563 | Buy Now |
DISTI #
AS4C512M16D4-75BIN
|
Avnet Americas | DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.2V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C512M16D4-75BIN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$10.4280 / $12.5510 | Buy Now |
DISTI #
913-S4C512M16D475BIN
|
Mouser Electronics | DRAM DDR4, 8G, 512M X 16, 1.2V, 96-ball FBGA, 2666Mhz, Industrial Temp - Tray RoHS: Compliant | 79 |
|
$11.5100 / $15.3500 | Buy Now |
|
Future Electronics | AS4C512M16D4 Series 8 Gb 1.2 V DDR4 SDRAM - FBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 198 Container: Tray | 197Tray |
|
$11.2400 | Buy Now |
|
Future Electronics | AS4C512M16D4 Series 8 Gb 1.2 V DDR4 SDRAM - FBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Container: Tray | 0Tray |
|
$11.4600 / $11.6400 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR4 8G 512M X 16 1.2V 96-ball FBGA 2666Mhz Industrial Temp | 447 |
|
RFQ | |
DISTI #
AS4C512M16D4-75BIN
|
Avnet Silica | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.333 GHz, 96 Pins, FBGA (Alt: AS4C512M16D4-75BIN) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 9 Weeks, 0 Days | Silica - 990 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 158 |
|
$13.3300 / $14.2900 | Buy Now |
Part Details for AS4C512M16D4-75BIN
AS4C512M16D4-75BIN CAD Models
AS4C512M16D4-75BIN Part Data Attributes:
|
AS4C512M16D4-75BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M16D4-75BIN
Alliance Memory Inc
DDR4 DRAM, 512MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.43 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |