-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR3L DRAM, 512MX16, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7048
|
Newark | Ddr3L, 8G, 512M X 16, 1.35V, 96-Ball Fbga, 800Mhz Commercial Temp (Mt41K512M16Ha-125:A) |Alliance Memory AS4C512M16D3LC-12BCN Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $24.0000 | Buy Now |
DISTI #
1450-AS4C512M16D3LC-12BCN-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
177 In Stock |
|
$16.7031 / $22.5200 | Buy Now |
DISTI #
AS4C512M16D3LC-12B
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin FBGA Tray - Trays (Alt: AS4C512M16D3LC-12B) RoHS: Not Compliant Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks, 0 Days Container: Tray | 13562 Factory Stock |
|
$21.6000 | Buy Now |
DISTI #
913-C512M16D3LC12BCN
|
Mouser Electronics | DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ COMMERCIAL TEMP (MT41K512M16HA-125:A) RoHS: Compliant | 218 |
|
$17.0000 / $21.8600 | Buy Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 190 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$19.2700 / $20.2300 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3L 8G 512M X 16 1.35V 96-BALL FBGA 800MHZ COMMERCIAL TEMP (MT41K512M16HA-125:A) | 14880 |
|
RFQ | |
DISTI #
AS4C512M16D3LC-12BCN
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin FBGA Tray (Alt: AS4C512M16D3LC-12BCN) RoHS: Compliant Min Qty: 190 Package Multiple: 190 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C512M16D3LC-12BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M16D3LC-12BCN
Alliance Memory Inc
DDR3L DRAM, 512MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.016 A | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |