Part Details for AS4C512M16D3LB-12BINTR by Alliance Memory Inc
Overview of AS4C512M16D3LB-12BINTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C512M16D3LB-12BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7043
|
Newark | Ddr3L, 8G, 512M X 16, 1.35V, 96-Ball Fbga, 800Mhz Industrial Temp (Mt41K512M16Ha-125It:A)Tape And Reel |Alliance Memory AS4C512M16D3LB-12BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$34.5000 / $35.1000 | Buy Now |
DISTI #
1450-AS4C512M16D3LB-12BINTR-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$22.5956 | Buy Now |
DISTI #
AS4C512M16D3LB-12B
|
Avnet Americas | INDUSTRIAL (-40 ~ 95°C)/ - Tape and Reel (Alt: AS4C512M16D3LB-12B) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 28000 Factory Stock |
|
$22.7700 / $27.0270 | Buy Now |
DISTI #
913-4C51216D3LB12BIT
|
Mouser Electronics | DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP (MT41K512M16HA-125IT:A)TAPE AND REEL RoHS: Compliant | 0 |
|
$21.9300 | Order Now |
|
Future Electronics | DRAM 8G - Dual Die Package (DDP) -12 512M x 16 1.35V(1.283-1.45V) 800MHz DDR3-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$21.9300 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3L 8G 512M X 16 1.35V 96-BALL FBGA 800MHZ INDUSTRIAL TEMP (MT41K512M16HA-125IT:A)TAPE AND REEL | 2000 |
|
RFQ | |
DISTI #
AS4C512M16D3LB-12BINTR
|
Avnet Silica | INDUSTRIAL (-40 ~ 95�C)/ (Alt: AS4C512M16D3LB-12BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$33.8100 / $36.5400 | Buy Now |
Part Details for AS4C512M16D3LB-12BINTR
AS4C512M16D3LB-12BINTR CAD Models
AS4C512M16D3LB-12BINTR Part Data Attributes
|
AS4C512M16D3LB-12BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M16D3LB-12BINTR
Alliance Memory Inc
DDR3L DRAM, 512MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH, ALSO OPERATES AT 1.5V SUPPLY | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.122 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |