-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3817
|
Newark | Dram, 800Mhz, 8Gbit, Fbga-96, Dram Type:Ddr3L, Memory Configuration:512M X 16Bit, Clock Frequency Max:800Mhz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C512M16D3LB-12BIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$29.9300 / $37.6300 | Buy Now |
DISTI #
1450-AS4C512M16D3LB-12BIN-ND
|
DigiKey | IC DRAM 8GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
167 In Stock |
|
$24.3586 / $32.3500 | Buy Now |
DISTI #
AS4C512M16D3LB-12B
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8G-bit 512M X 16 96-Pin FBGA Tray - Trays (Alt: AS4C512M16D3LB-12B) Min Qty: 180 Package Multiple: 180 Lead time: 4 Weeks, 0 Days Container: Tray | 26561 Factory Stock |
|
$22.3600 / $27.3438 | Buy Now |
DISTI #
913-4C51216D3LB12BIN
|
Mouser Electronics | DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP (MT41K512M16HA-125IT:A) RoHS: Compliant | 1103 |
|
$23.8800 / $30.5900 | Buy Now |
|
Future Electronics | DRAM 8G, DDR3L, 512M X 16, 1.35V, 96-BALL FBGA, -40 C to 95 C RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$23.4200 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3L 8G 512M X 16 1.35V 96-BALL FBGA 800MHZ INDUSTRIAL TEMP (MT41K512M16HA-125IT:A) | 25576 |
|
RFQ | |
DISTI #
AS4C512M16D3LB-12BIN
|
Avnet Asia | DRAM Chip DDR3L SDRAM 8G-bit 512M X 16 96-Pin FBGA Tray (Alt: AS4C512M16D3LB-12BIN) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS4C512M16D3LB-12BIN
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8G-bit 512M X 16 96-Pin FBGA Tray (Alt: AS4C512M16D3LB-12BIN) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 5 Weeks, 0 Days | Silica - 2520 |
|
Buy Now | |
|
New Advantage Corporation | INDUSTRIAL (-40 ~ 95�C)/ RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 1884 |
|
$33.7100 / $36.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C512M16D3LB-12BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M16D3LB-12BIN
Alliance Memory Inc
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH, ALSO OPERATES AT 1.5V SUPPLY | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.47 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |