-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7037
|
Newark | Ddr3L, 8G, 512M X 16, 1.35V, 96-Ball Fbga, 933Mhz, Auto Temp |Alliance Memory AS4C512M16D3LA-10BAN Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4000 / $39.0000 | Buy Now |
DISTI #
1450-AS4C512M16D3LA-10BAN-ND
|
DigiKey | IC DRAM 8GBIT PAR 96FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
170 In Stock |
|
$26.3919 / $35.5200 | Buy Now |
DISTI #
AS4C512M16D3LA-10B
|
Avnet Americas | DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Pin FBGA Tray - Trays (Alt: AS4C512M16D3LA-10B) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Tray | 2659 Factory Stock |
|
$35.1000 | Buy Now |
DISTI #
913-512M16D3LA-10BAN
|
Mouser Electronics | DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-ball FBGA, 933Mhz, Auto Temp RoHS: Compliant | 167 |
|
$26.3600 / $35.2300 | Buy Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 8Gb (512M x 16) Parallel 933 MHz 20 ns 96-FBGA (13.5x9) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$26.3600 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3L 8G 512M X 16 1.35V 96-ball FBGA 933Mhz Auto Temp | 2479 |
|
RFQ | |
DISTI #
AS4C512M16D3LA-10BAN
|
Avnet Silica | DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Pin FBGA Tray (Alt: AS4C512M16D3LA-10BAN) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 11 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 180 | 180 |
|
$40.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C512M16D3LA-10BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C512M16D3LA-10BAN
Alliance Memory Inc
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-03-07 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.425 V | |
Supply Voltage-Min (Vsup) | 1.275 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AS4C512M16D3LA-10BAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C512M16D3LA-10BAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C512M16D3LA-10BCNTR | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BAN vs AS4C512M16D3LA-10BCNTR |
AS4C512M16D3LA-10BIN | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BAN vs AS4C512M16D3LA-10BIN |
AS4C512M16D3LA-10BINTR | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BAN vs AS4C512M16D3LA-10BINTR |
AS4C512M16D3LA-10BCN | DDR DRAM Module, | Alliance Memory Inc | AS4C512M16D3LA-10BAN vs AS4C512M16D3LA-10BCN |