Part Details for AS4C4M4F1Q-50TC by Alliance Semiconductor Corporation
Overview of AS4C4M4F1Q-50TC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AS4C4M4F1Q-50TC
AS4C4M4F1Q-50TC CAD Models
AS4C4M4F1Q-50TC Part Data Attributes:
|
AS4C4M4F1Q-50TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4C4M4F1Q-50TC
Alliance Semiconductor Corporation
Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | SOP, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | YES | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AS4C4M4F1Q-50TC
This table gives cross-reference parts and alternative options found for AS4C4M4F1Q-50TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M4F1Q-50TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4Q170411C-BL50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs K4Q170411C-BL50 |
KM44C4105CK-L6 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs KM44C4105CK-L6 |
K4P160411C-BL60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs K4P160411C-BL60 |
K4P160411C-BC500 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs K4P160411C-BC500 |
KM44C4103ASLJ-8 | Fast Page DRAM, 4MX4, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs KM44C4103ASLJ-8 |
KM44C4103BK-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs KM44C4103BK-7 |
KM44C4103BK-L7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs KM44C4103BK-L7 |
KM44C4003ALJ-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs KM44C4003ALJ-6 |
K4P160411C-BC50 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4F1Q-50TC vs K4P160411C-BC50 |
AS4C4M4F0Q-60JC | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-26/24 | Alliance Semiconductor Corporation | AS4C4M4F1Q-50TC vs AS4C4M4F0Q-60JC |