Part Details for AS4C4M4E0Q-50JC by Alliance Semiconductor Corporation
Overview of AS4C4M4E0Q-50JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AS4C4M4E0Q-50JC
AS4C4M4E0Q-50JC CAD Models
AS4C4M4E0Q-50JC Part Data Attributes:
|
AS4C4M4E0Q-50JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4C4M4E0Q-50JC
Alliance Semiconductor Corporation
EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-26/24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS4C4M4E0Q-50JC
This table gives cross-reference parts and alternative options found for AS4C4M4E0Q-50JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M4E0Q-50JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM44C4005BK-7 | EDO DRAM, 4MX4, 70ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs KM44C4005BK-7 |
AS4C4M4F1Q-50TC | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP-28 | Alliance Semiconductor Corporation | AS4C4M4E0Q-50JC vs AS4C4M4F1Q-50TC |
K4Q160411C-BC50 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs K4Q160411C-BC50 |
K4P160411C-BL50 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs K4P160411C-BL50 |
KM44C4005BK-L7 | EDO DRAM, 4MX4, 70ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs KM44C4005BK-L7 |
K4P170411C-BC600 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs K4P170411C-BC600 |
KM44C4105BK-L5 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs KM44C4105BK-L5 |
KM44C4003ASLJ-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs KM44C4003ASLJ-6 |
K4Q170411C-BC500 | EDO DRAM, 4MX4, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs K4Q170411C-BC500 |
KM44C4103BK-7 | Fast Page DRAM, 4MX4, 70ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Samsung Semiconductor | AS4C4M4E0Q-50JC vs KM44C4103BK-7 |