Part Details for AS4C4M4E0-60JC by Alliance Semiconductor Corporation
Overview of AS4C4M4E0-60JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AS4C4M4E0-60JC
AS4C4M4E0-60JC CAD Models
AS4C4M4E0-60JC Part Data Attributes:
|
AS4C4M4E0-60JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4C4M4E0-60JC
Alliance Semiconductor Corporation
EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ24/26,.34 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | CAS BEFORE RAS/RAS ONLY/HIDDEN/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS4C4M4E0-60JC
This table gives cross-reference parts and alternative options found for AS4C4M4E0-60JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C4M4E0-60JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8116405A-60PJ | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | FUJITSU Limited | AS4C4M4E0-60JC vs MB8116405A-60PJ |
TMS416409A-60DJ | 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Texas Instruments | AS4C4M4E0-60JC vs TMS416409A-60DJ |
MSM5116405C-60SJ | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | LAPIS Semiconductor Co Ltd | AS4C4M4E0-60JC vs MSM5116405C-60SJ |
GM71C16403CJ-6 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | AS4C4M4E0-60JC vs GM71C16403CJ-6 |
MB8116405B-60PJ | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | FUJITSU Limited | AS4C4M4E0-60JC vs MB8116405B-60PJ |
GM71C16403CJ-6 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, | LG Semicon Co Ltd | AS4C4M4E0-60JC vs GM71C16403CJ-6 |
HY5116404AJ-60 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | AS4C4M4E0-60JC vs HY5116404AJ-60 |
MCM516405CJ60 | 4MX4 EDO DRAM, 60ns, PDSO24, 0.300 INCH, SOJ-26/24 | Motorola Mobility LLC | AS4C4M4E0-60JC vs MCM516405CJ60 |
IS45C44004-60JA | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Silicon Solution Inc | AS4C4M4E0-60JC vs IS45C44004-60JA |
KM44C4004BK-6 | EDO DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Samsung Semiconductor | AS4C4M4E0-60JC vs KM44C4004BK-6 |