Part Details for AS4C32M16MD1A-5BCN by Alliance Memory Inc
Overview of AS4C32M16MD1A-5BCN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16MD1A-5BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6979
|
Newark | Lpddr1, 512M, 32 X 16, 1.8V, 60Ball Vfbga 200Mhz |Alliance Memory AS4C32M16MD1A-5BCN Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $5.4000 | Buy Now |
DISTI #
1450-1408-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 60FBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2433 In Stock |
|
$4.0166 / $5.6300 | Buy Now |
DISTI #
AS4C32M16MD1A-5BCN
|
Avnet Americas | DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin FPBGA Tray - Trays (Alt: AS4C32M16MD1A-5BCN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 107532 Factory Stock |
|
$4.8600 | Buy Now |
DISTI #
AS4C32M16MD1A-5BCN
|
Avnet Americas | DRAM Mobile DDR, 512M 1.8V,200MHz,32M x 16 - Tape and Reel (Alt: AS4C32M16MD1A-5BCN) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$4.9500 | Buy Now |
DISTI #
913-4C32M16MD1A-5BCN
|
Mouser Electronics | DRAM LPDDR1, 512M, 32M X 16, 1.8V, 60-ball VFBGA, 200mhz, Commercial Temp - Tray RoHS: Compliant | 174 |
|
$3.8900 / $5.4700 | Buy Now |
|
Future Electronics | 512MB DDR1, 1.8V, 60-ball FPBGA, C TEMP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.8200 | Buy Now |
DISTI #
AS4C32M16MD1A-5BCN
|
Avnet Americas | DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin FPBGA Tray - Trays (Alt: AS4C32M16MD1A-5BCN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 107532 Factory Stock |
|
$4.8600 | Buy Now |
DISTI #
AS4C32M16MD1A-5BCN
|
Avnet Americas | DRAM Mobile DDR, 512M 1.8V,200MHz,32M x 16 - Tape and Reel (Alt: AS4C32M16MD1A-5BCN) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 2000 Factory Stock |
|
$4.9500 | Buy Now |
|
Karl Kruse GmbH & Co KG | LPDDR1 512M 32 X 16 1.8V 60ball VFBGA 200mhz | 107532 |
|
RFQ | |
DISTI #
AS4C32M16MD1A-5BCN
|
Avnet Silica | DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32M x 16 1.8V 60-Pin FPBGA Tray (Alt: AS4C32M16MD1A-5BCN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C32M16MD1A-5BCN
AS4C32M16MD1A-5BCN CAD Models
AS4C32M16MD1A-5BCN Part Data Attributes:
|
AS4C32M16MD1A-5BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16MD1A-5BCN
Alliance Memory Inc
DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, FBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 9 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |