Part Details for AS4C32M16D2C-25BCN by Alliance Memory Inc
Overview of AS4C32M16D2C-25BCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16D2C-25BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6967
|
Newark | Ddr2, 512Mb, 32M X 16, 1.8V, 84-Ball Bga, 400 Mhz, Commercial Temp |Alliance Memory AS4C32M16D2C-25BCN Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.3000 | Buy Now |
DISTI #
1450-AS4C32M16D2C-25BCN-ND
|
DigiKey | IC DRAM 512MBIT SSTL 18 84FBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
209 In Stock |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
AS4C32M16D2C-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512Mbit 32M X 16 1.8V 84-Pin FBGA Tray - Trays (Alt: AS4C32M16D2C-25BCN) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 6 Weeks, 0 Days Container: Tray | 90116 Factory Stock |
|
$2.9700 | Buy Now |
DISTI #
AS4C32M16D2C-25BCN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 512Mbit 32M X 16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: AS4C32M16D2C-25BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$3.0600 | Buy Now |
DISTI #
913-S4C32M16D2C25BCN
|
Mouser Electronics | DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp - Tray RoHS: Compliant | 201 |
|
$2.4300 / $3.4700 | Buy Now |
|
Future Electronics | DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Commercial Temp RoHS: Compliant pbFree: Yes Min Qty: 209 Package Multiple: 209 Lead time: 6 Weeks Container: Tray | 209Tray |
|
$2.6800 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 512Mb 32M x 16 1.8V 84-ball BGA 400 MHz Commercial Temp | 90116 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 209 | 418 |
|
$2.6500 / $2.8400 | Buy Now |
Part Details for AS4C32M16D2C-25BCN
AS4C32M16D2C-25BCN CAD Models
AS4C32M16D2C-25BCN Part Data Attributes
|
AS4C32M16D2C-25BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D2C-25BCN
Alliance Memory Inc
DDR2 DRAM, 32MX16, 0.4ns, CMOS, PBGA84, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 6 Weeks | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |