Part Details for AS4C32M16D1A-5TIN by Alliance Memory Inc
Overview of AS4C32M16D1A-5TIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16D1A-5TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3802
|
Newark | Dram, 200Mhz, 512Mbit, Tsop-Ii-66, Dram Type:Ddr1, Memory Configuration:32M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Tsop-Ii, No. Of Pins:66Pins, Supply Voltage Nom:2.5V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C32M16D1A-5TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$4.2200 / $6.4500 | Buy Now |
DISTI #
1450-1287-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 1 Lead time: 6 Weeks Container: Tray |
713 In Stock |
|
$3.6447 / $5.1100 | Buy Now |
DISTI #
AS4C32M16D1A-5TIN
|
Avnet Americas | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 200 MHz 66-Pin TSOP Tray - Trays (Alt: AS4C32M16D1A-5TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks, 0 Days Container: Tray | 10766 Factory Stock |
|
$4.4100 | Buy Now |
DISTI #
913-4C32M16D1A5TIN
|
Mouser Electronics | DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp (A) RoHS: Compliant | 385 |
|
$3.7200 / $5.1500 | Buy Now |
|
Future Electronics | 32M x 16 bit DDR Synchronous DRAM 2.5V 200 MHz 66-Pin TSOP RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.5800 / $3.7000 | Buy Now |
DISTI #
AS4C32M16D1A-5TIN
|
TME | IC: DRAM memory, 512MbDRAM, 32Mx16bit, 2.5V, 200MHz, TSOP66 II Min Qty: 1 | 0 |
|
$3.6900 / $5.6000 | RFQ |
|
Karl Kruse GmbH & Co KG | DDR1 512Mb 32M X 16 2.5V 66pin TSOP II 200 MHz Industrial Temp (A) | 14006 |
|
RFQ | |
DISTI #
AS4C32M16D1A-5TIN
|
Avnet Silica | DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.5V 200 MHz 66-Pin TSOP Tray (Alt: AS4C32M16D1A-5TIN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Internal pipeline architecture | 1400 |
|
RFQ |
Part Details for AS4C32M16D1A-5TIN
AS4C32M16D1A-5TIN CAD Models
AS4C32M16D1A-5TIN Part Data Attributes
|
AS4C32M16D1A-5TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D1A-5TIN
Alliance Memory Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN AND LEAD FREE, TSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | 0.65 MM PITCH, HALOGEN AND LEAD FREE, TSOP2-66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C32M16D1A-5TIN
This table gives cross-reference parts and alternative options found for AS4C32M16D1A-5TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16D1A-5TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C32M16D1A-5TCN | DDR DRAM, 32MX16, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN AND LEAD FREE, TSOP2-66 | Alliance Memory Inc | AS4C32M16D1A-5TIN vs AS4C32M16D1A-5TCN |
AS4C32M16D1-5TINTR | Synchronous DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Alliance Memory Inc | AS4C32M16D1A-5TIN vs AS4C32M16D1-5TINTR |
AS4C32M16D1-5TIN | Synchronous DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Alliance Memory Inc | AS4C32M16D1A-5TIN vs AS4C32M16D1-5TIN |
AS4C32M16D1-5TCNTR | Synchronous DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 | Alliance Memory Inc | AS4C32M16D1A-5TIN vs AS4C32M16D1-5TCNTR |