Part Details for AS4C32M16D1A-5TCNTR by Alliance Memory Inc
Overview of AS4C32M16D1A-5TCNTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16D1A-5TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6961
|
Newark | Ddr1, 512Mb, 32M X 16, 2.5V, 66Pin Tsop Ii, 200 Mhz, Commercial Temp A Tape And Reel |Alliance Memory AS4C32M16D1A-5TCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2000 / $4.3000 | Buy Now |
DISTI #
AS4C32M16D1A-5TCNTR-ND
|
DigiKey | IC DRAM 512MBIT PAR 66TSOP II Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3639 | Buy Now |
DISTI #
AS4C32M16D1A-5TCNT
|
Avnet Americas | DRAM Chip DDR SDRAM 512Mbit 32M x 16 66-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C32M16D1A-5TCNT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 68000 Factory Stock |
|
$3.8700 | Buy Now |
DISTI #
913-4C32M16D1A5TCNTR
|
Mouser Electronics | DRAM DDR1, 512Mb, 32M X 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp A Tape and Reel RoHS: Compliant | 0 |
|
$3.2600 / $4.5200 | Order Now |
|
Future Electronics | AS4C32xx Series 512 Mb (32 M x 16) DDR1 2.7 V Synchronous DRAM - TSOP II-66 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.2000 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR1 512Mb 32M X 16 2.5V 66pin TSOP II 200 MHz Commercial Temp A Tape and Reel | 30000 |
|
RFQ | |
DISTI #
AS4C32M16D1A-5TCNTR
|
Avnet Silica | (Alt: AS4C32M16D1A-5TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C32M16D1A-5TCNTR
AS4C32M16D1A-5TCNTR CAD Models
AS4C32M16D1A-5TCNTR Part Data Attributes
|
AS4C32M16D1A-5TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D1A-5TCNTR
Alliance Memory Inc
IC SDRAM 512MBIT 200MHZ 66TSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | DDR DRAM |