Part Details for AS4C32M16D1-5BAN by Alliance Memory Inc
Results Overview of AS4C32M16D1-5BAN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C32M16D1-5BAN Information
AS4C32M16D1-5BAN by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C32M16D1-5BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6953
|
Newark | Ddr1, 512Mb, 32M X 16, 2.5V, 60-Ball Bga, 200 Mhz, Automotive Temp |Alliance Memory AS4C32M16D1-5BAN RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $6.7800 | Buy Now |
DISTI #
1450-AS4C32M16D1-5BAN-ND
|
DigiKey | IC DRAM 512MBIT SSTL 2 60FBGA Min Qty: 240 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0621 | Buy Now |
DISTI #
AS4C32M16D1-5BAN
|
Avnet Americas | DRAM Chip DDR SDRAM 512Mbit 32M x 16 2.5V 60-Ball FBGA - Trays (Alt: AS4C32M16D1-5BAN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 519 Factory Stock |
|
$3.6067 / $3.8902 | Buy Now |
DISTI #
913-AS4C32M16D1-5BAN
|
Mouser Electronics | DRAM DDR1, 512Mb, 32M X 16, 2.5V, 60-ball BGA, 200 MHz, Automotive Temp - Tray RoHS: Compliant | 132 |
|
$4.7300 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$3.9400 | Buy Now |
DISTI #
AS4C32M16D1-5BAN
|
TME | IC: DRAM memory, 512MbDRAM, 32Mx16bit, 2.5V, 200MHz, -40÷105°C Min Qty: 1 | 0 |
|
$4.7900 / $5.7400 | RFQ |
|
Karl Kruse GmbH & Co KG | DDR1 512Mb 32M X 16 2.5V 60-ball BGA 200 MHz Automotive Temp | 284 |
|
RFQ | |
DISTI #
AS4C32M16D1-5BAN
|
Avnet Silica | (Alt: AS4C32M16D1-5BAN) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C32M16D1-5BAN
AS4C32M16D1-5BAN CAD Models
AS4C32M16D1-5BAN Part Data Attributes
|
AS4C32M16D1-5BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16D1-5BAN
Alliance Memory Inc
DDR DRAM,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 13 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |