Part Details for AS4C256M16D4A-62BIN by Alliance Memory Inc
Overview of AS4C256M16D4A-62BIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS4C256M16D4A-62BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6935
|
Newark | 4G, Ddr4, 256 X 16, 1.2V, 96-Ball Fbga, 1600Mhz, Industrial Temp |Alliance Memory AS4C256M16D4A-62BIN Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6000 / $9.8000 | Buy Now |
DISTI #
1450-AS4C256M16D4A-62BIN-ND
|
DigiKey | 4G, DDR4, 256 X 16, 1.2V, 96-BAL Min Qty: 1 Lead time: 8 Weeks Container: Tray |
17 In Stock |
|
$6.8204 / $9.4600 | Buy Now |
DISTI #
AS4C256M16D4A-62BI
|
Avnet Americas | - Trays (Alt: AS4C256M16D4A-62BI) Min Qty: 198 Package Multiple: 198 Lead time: 8 Weeks, 0 Days Container: Tray | 2715 Factory Stock |
|
$8.8200 | Buy Now |
DISTI #
913-4C256M16D4A62BIN
|
Mouser Electronics | DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1600MHZ, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$6.8400 / $9.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Container: Tray | 0Tray |
|
$6.1300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4G DDR4 256 X 16 1.2V 96-Ball FBGA 1600MHZ Industrial Temp | 2715 |
|
RFQ | |
DISTI #
AS4C256M16D4A-62BIN
|
Avnet Silica | DRAM Chip DDR4 SDRAM 4Gbit 256M X 16 1.2V 96-Pin FBGA Tray (Alt: AS4C256M16D4A-62BIN) RoHS: Compliant Min Qty: 198 Package Multiple: 198 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C256M16D4A-62BIN
AS4C256M16D4A-62BIN CAD Models
AS4C256M16D4A-62BIN Part Data Attributes:
|
AS4C256M16D4A-62BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D4A-62BIN
Alliance Memory Inc
DDR4 DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.039 A | |
Supply Current-Max | 0.233 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |