Part Details for AS4C256M16D4-83BCNTR by Alliance Memory Inc
Results Overview of AS4C256M16D4-83BCNTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C256M16D4-83BCNTR Information
AS4C256M16D4-83BCNTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C256M16D4-83BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6930
|
Newark | 4G, Ddr4, 256 X 16, 1.2V, 96-Ball Fbga, 1200Mhz, Commercial Temp, T&r |Alliance Memory AS4C256M1... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4900 | Buy Now |
DISTI #
1450-AS4C256M16D4-83BCNTR-ND
|
DigiKey | IC DRAM 4GBIT POD 96FBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.9863 | Buy Now |
DISTI #
AS4C256M16D4-83BCNTR
|
Avnet Americas | DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C256M16D4-83BCNTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$6.6336 / $7.2705 | Buy Now |
DISTI #
913-256M16D4-83BCNTR
|
Mouser Electronics | DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tape & Reel | 0 |
|
$7.7600 | Order Now |
|
Future Electronics | 4 Gb (256 M x16) 1.2 V 1200 MHz Surface Mount DDR4 SDRAM - FBGA-96, reel RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$6.9400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4G DDR4 256 X 16 1.2V 96-Ball FBGA 1200MHZ Commercial Temp T&R | 10000 |
|
RFQ | |
DISTI #
AS4C256M16D4-83BCNTR
|
Avnet Asia | DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA T/R (Alt: AS4C256M16D4-83BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS4C256M16D4-83BCNTR
|
Avnet Silica | DRAM Chip DDR4 SDRAM 4Gbit 256M X 16 96Pin FBGA TR (Alt: AS4C256M16D4-83BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C256M16D4-83BCNTR
AS4C256M16D4-83BCNTR CAD Models
AS4C256M16D4-83BCNTR Part Data Attributes
|
AS4C256M16D4-83BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D4-83BCNTR
Alliance Memory Inc
DDR4 DRAM, 256MX16, CMOS, PBGA96, FBGA-96
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.234 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |