-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6928
|
Newark | 4G, Ddr4, 256 X 16, 1.2V, 96-Ball Fbga, 1333Mhz, Industrial Temp |Alliance Memory AS4C256M16D4-75BIN Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4000 / $12.2000 | Buy Now |
DISTI #
1450-AS4C256M16D4-75BIN-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
275 In Stock |
|
$8.4907 / $11.7800 | Buy Now |
DISTI #
AS4C256M16D4-75BIN
|
Avnet Americas | DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA Tray - Trays (Alt: AS4C256M16D4-75BIN) Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 6786 Factory Stock |
|
$10.9800 | Buy Now |
DISTI #
913-256M16D4-75BIN
|
Mouser Electronics | DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Industrial Temp - Tray | 214 |
|
$8.5000 / $11.1800 | Buy Now |
|
Future Electronics | 4Gb (256Mbx16) DDR4 1.2V 2666Mbps/pin 96-ball FBGA (7.5x13.5x1.2mm) I-Temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 71Tray |
|
$6.1000 / $6.3800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4G DDR4 256 X 16 1.2V 96-Ball FBGA 1333MHZ Industrial Temp | 6786 |
|
RFQ | |
DISTI #
AS4C256M16D4-75BIN
|
Avnet Silica | DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA Tray (Alt: AS4C256M16D4-75BIN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 209 | 418 |
|
$9.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS4C256M16D4-75BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D4-75BIN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.044 A | |
Supply Current-Max | 0.235 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |