Part Details for AS4C256M16D4-75BCNTR by Alliance Memory Inc
Overview of AS4C256M16D4-75BCNTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C256M16D4-75BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6927
|
Newark | 4G, Ddr4, 256 X 16, 1.2V, 96-Ball Fbga, 1333Mhz, Commercial Temp, T&r |Alliance Memory AS4C256M16D4-75BCNTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.4000 / $11.1000 | Buy Now |
DISTI #
1450-AS4C256M16D4-75BCNTR-ND
|
DigiKey | MEMORY Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.4018 | Buy Now |
DISTI #
AS4C256M16D4-75BCN
|
Avnet Americas | DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C256M16D4-75BCN) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$6.8640 / $8.5470 | Buy Now |
DISTI #
913-256M16D4-75BCNTR
|
Mouser Electronics | DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1333MHZ, Commercial Temp - Tape & Reel | 0 |
|
$7.1800 | Order Now |
|
Future Electronics | 4 Gb (256 M x16) 1.2 V 1333 MHz Surface Mount DDR4 SDRAM - FBGA-96 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$7.0400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4G DDR4 256 X 16 1.2V 96-Ball FBGA 1333MHZ Commercial Temp T&R | 7500 |
|
RFQ | |
DISTI #
AS4C256M16D4-75BCNTR
|
Avnet Silica | DRAM Chip DDR4 SDRAM 4G-bit 256M X 16 96-Pin FBGA T/R (Alt: AS4C256M16D4-75BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C256M16D4-75BCNTR
AS4C256M16D4-75BCNTR CAD Models
AS4C256M16D4-75BCNTR Part Data Attributes:
|
AS4C256M16D4-75BCNTR
Alliance Memory Inc
Buy Now
|
Compare Parts:
AS4C256M16D4-75BCNTR
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |