Part Details for AS4C256M16D3LC-10BCN by Alliance Memory Inc
Overview of AS4C256M16D3LC-10BCN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS4C256M16D3LC-10BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3795
|
Newark | Dram, 933Mhz, 4Gbit, Fbga-96, Dram Type:Ddr3, Memory Configuration:256M X 16Bit, Clock Frequency Max:933Mhz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.35V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C256M16D3LC-10BCN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 209 |
|
$9.4100 / $13.0400 | Buy Now |
DISTI #
1450-AS4C256M16D3LC-10BCN-ND
|
DigiKey | IC DRAM 4GBIT PAR 96FBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
47 In Stock |
|
$7.6556 / $10.6200 | Buy Now |
DISTI #
AS4C256M16D3LC-10B
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA Tray - Trays (Alt: AS4C256M16D3LC-10B) Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 52459 Factory Stock |
|
$9.9000 | Buy Now |
DISTI #
913-4C256M16D3L10BCN
|
Mouser Electronics | DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tray RoHS: Compliant | 209 |
|
$7.3300 / $10.0700 | Buy Now |
|
Future Electronics | SDRAM - DDR3L Memory IC 4Gb (256M x 16) Parallel 933MHz 20ns 96-FBGA (7.5x13.5) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 188Tray |
|
$5.5000 / $5.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3 4G 256M X 16 1.35V 96-BALL FBGA 933MHZ Commercial Temp | 52459 |
|
RFQ | |
DISTI #
ICDRAM2397
|
Rutronik | DDR3 SDRAM 4Gb 256Mx16 933MHz RoHS: Compliant Min Qty: 209 Package Multiple: 209 Container: Tray |
Stock DE - 2090 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$7.0900 | Buy Now |
DISTI #
AS4C256M16D3LC-10BCN
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA Tray (Alt: AS4C256M16D3LC-10BCN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 209 |
|
$6.5200 | Buy Now |
Part Details for AS4C256M16D3LC-10BCN
AS4C256M16D3LC-10BCN CAD Models
AS4C256M16D3LC-10BCN Part Data Attributes
|
AS4C256M16D3LC-10BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D3LC-10BCN
Alliance Memory Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-26 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.242 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |