Part Details for AS4C256M16D3C-12BCNTR by Alliance Memory Inc
Overview of AS4C256M16D3C-12BCNTR by Alliance Memory Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS4C256M16D3C-12BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6915
|
Newark | Ddr3, 4G, 256M X 16, 1.5V, 96-Ball Fbga, 800Mhz, Commercial Temp , Tape And Reel |Alliance Memory AS4C256M16D3C-12BCNTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.3000 / $11.1000 | Buy Now |
DISTI #
1450-AS4C256M16D3C-12BCNCT-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4698 In Stock |
|
$7.4018 / $10.7200 | Buy Now |
DISTI #
AS4C256M16D3C-12BCNTR
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA T/R - Tape and Reel (Alt: AS4C256M16D3C-12BCNTR) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$9.9900 | Buy Now |
DISTI #
913-256M16D312BCNTR
|
Mouser Electronics | DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 800MHz, Commercial Temp - Tape & Reel | 2351 |
|
$7.2700 / $10.5500 | Buy Now |
|
Future Electronics | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$7.2700 | Buy Now |
|
Future Electronics | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$7.2700 | Buy Now |
|
Future Electronics | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$7.1300 | Buy Now |
|
Future Electronics | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$7.2700 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3 4G 256M x 16 1.5V 96-ball FBGA 800MHz Commercial Temp Tape and Reel | 27500 |
|
RFQ | |
DISTI #
AS4C256M16D3C-12BCNTR
|
Avnet Silica | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA T/R (Alt: AS4C256M16D3C-12BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C256M16D3C-12BCNTR
AS4C256M16D3C-12BCNTR CAD Models
AS4C256M16D3C-12BCNTR Part Data Attributes
|
AS4C256M16D3C-12BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D3C-12BCNTR
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 800 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |