Part Details for AS4C256M16D3C-10BCN by Alliance Memory Inc
Overview of AS4C256M16D3C-10BCN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS4C256M16D3C-10BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6911
|
Newark | Ddr3, 4G, 256M X 16, 1.5V, 96-Ball Fbga, 933Mhz, Commercial Temp |Alliance Memory AS4C256M16D3C-10BCN Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 / $11.0000 | Buy Now |
DISTI #
1450-AS4C256M16D3C-10BCN-ND
|
DigiKey | IC DRAM 4GBIT PAR 96FBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
164 In Stock |
|
$7.6556 / $10.6200 | Buy Now |
DISTI #
AS4C256M16D3C-10BCN
|
Avnet Americas | DRAM Chip DDR3L SDRAM 4G-bit 256Mx16 1.35V/1.5V 96-Pin FBGA Tray - Trays (Alt: AS4C256M16D3C-10BCN) Min Qty: 209 Package Multiple: 209 Lead time: 6 Weeks, 0 Days Container: Tray | 5065 Factory Stock |
|
$9.9000 | Buy Now |
DISTI #
913-4C256M16D310BCN
|
Mouser Electronics | DRAM DDR3, 4G, 256M x 16, 1.5V, 96-ball FBGA, 933MHz, Commercial Temp - Tray RoHS: Compliant | 294 |
|
$7.4100 / $10.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 209 Package Multiple: 209 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.8800 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3 4G 256M x 16 1.5V 96-ball FBGA 933MHz Commercial Temp | 5065 |
|
RFQ | |
DISTI #
AS4C256M16D3C-10BCN
|
Avnet Silica | (Alt: AS4C256M16D3C-10BCN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C256M16D3C-10BCN
AS4C256M16D3C-10BCN CAD Models
AS4C256M16D3C-10BCN Part Data Attributes
|
AS4C256M16D3C-10BCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C256M16D3C-10BCN
Alliance Memory Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-03-26 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1.425 V | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |