Part Details for AS4C16M32SB-6BCNTR by Alliance Memory Inc
Results Overview of AS4C16M32SB-6BCNTR by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C16M32SB-6BCNTR Information
AS4C16M32SB-6BCNTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C16M32SB-6BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-AS4C16M32SB-6BCNTR-ND
|
DigiKey | SDR, 512MB, 16M X 32, 3.3V, 54-B Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8127 | Buy Now |
DISTI #
AS4C16M32SB-6BCNTR
|
Avnet Americas | - Tape and Reel (Alt: AS4C16M32SB-6BCNTR) Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$9.1635 / $9.8905 | Buy Now |
DISTI #
913-AC16M32SB-6BCNTR
|
Mouser Electronics | Alliance Memory SDR, 512Mb, 16M x 32, 3.3v, 54-ball FBGA, 166MHz. Commercial Temp, B Die, T&R RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$9.4400 | Buy Now |