Part Details for AS4C16M32MD1-5BINTR by Alliance Memory Inc
Results Overview of AS4C16M32MD1-5BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS4C16M32MD1-5BINTR Information
AS4C16M32MD1-5BINTR by Alliance Memory Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS4C16M32MD1-5BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6891
|
Newark | Lpddr1, 512Mb, 16M X 32, 1.8V, 90-Ball Bga, 200Mhz Industrial Temp (-40C To +85C), T&r |Alliance... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6800 | Buy Now |
DISTI #
AS4C16M32MD1-5BINTR-ND
|
DigiKey | IC DRAM 512MBIT PARALLEL 90FBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0231 | Buy Now |
DISTI #
AS4C16M32MD1-5BINT
|
Avnet Americas | DRAM Chip Mobile LPDDR SDRAM 512M-Bit 16M x 32 1.8V 90-Pin FPBGA T/R - Tape and Reel (Alt: AS4C16M32... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.8222 / $4.9226 | Buy Now |
DISTI #
913-A4C16M32MD15BINT
|
Mouser Electronics | DRAM 512M, 1.8V, 200Mhz 16M x 32 Mobile DDR RoHS: Compliant | 0 |
|
$4.8800 | Order Now |
DISTI #
AS4C16M32MD1-5BINTR
|
Avnet Silica | DRAM Chip Mobile LPDDR SDRAM 512MBit 16M x 32 18V 90Pin FPBGA TR (Alt: AS4C16M32MD1-5BINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C16M32MD1-5BINTR
AS4C16M32MD1-5BINTR CAD Models
AS4C16M32MD1-5BINTR Part Data Attributes
|
AS4C16M32MD1-5BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M32MD1-5BINTR
Alliance Memory Inc
IC SDRAM 512MBIT 200MHZ 90BGA
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | SYNCHRONOUS DRAM |