Part Details for AS4C16M16SB-6TINTR by Alliance Memory Inc
Overview of AS4C16M16SB-6TINTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C16M16SB-6TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6886
|
Newark | 256Mb, Sdr, 16M X 16, 3.3V, 54Pin Tsop Ii, 166 Mhz, Industrial Temp(.63) Tape And Reel, B Die |Alliance Memory AS4C16M16SB-6TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 / $4.2000 | Buy Now |
DISTI #
1450-AS4C16M16SB-6TINTR-ND
|
DigiKey | IC DRAM 256MBIT LVTTL 54TSOP II Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1976 | Buy Now |
DISTI #
AS4C16M16SB-6TINTR
|
Avnet Americas | DRAM Chip SDRAM 256Mbit 16M x 16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C16M16SB-6TINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$2.6460 | Buy Now |
DISTI #
913-S4C16M16SB6TINTR
|
Mouser Electronics | DRAM 256Mb, SDR, 16M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp(.63) Tape and Reel, B Die RoHS: Compliant | 0 |
|
$3.1000 / $3.1800 | Order Now |
|
Karl Kruse GmbH & Co KG | 256Mb SDR 16M x 16 3.3V 54pin TSOP II 166 Mhz industrial temp(.63) Tape and Reel | 3000 |
|
RFQ | |
DISTI #
AS4C16M16SB-6TINTR
|
Avnet Silica | DRAM Chip SDRAM 256Mbit 16M x 16 3.3V 54-Pin TSOP-II T/R (Alt: AS4C16M16SB-6TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$4.4000 | Buy Now |
Part Details for AS4C16M16SB-6TINTR
AS4C16M16SB-6TINTR CAD Models
AS4C16M16SB-6TINTR Part Data Attributes
|
AS4C16M16SB-6TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16SB-6TINTR
Alliance Memory Inc
Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP2-54 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.062 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |