Part Details for AS4C16M16D1A-5TCN by Alliance Memory Inc
Overview of AS4C16M16D1A-5TCN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for AS4C16M16D1A-5TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6864
|
Newark | 256Mb, Ddr1, 16M X 16, 2.5V, 66Pin Tsop Ii, 200 Mhz, Commercial Temp (A) |Alliance Memory AS4C16M16D1A-5TCN Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.2000 | Buy Now |
DISTI #
1450-1281-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Tray |
44 In Stock |
|
$2.5034 / $3.4700 | Buy Now |
DISTI #
AS4C16M16D1A-5TCN
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II - Trays (Alt: AS4C16M16D1A-5TCN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 242316 Factory Stock |
|
$1.7200 / $1.8500 | Buy Now |
DISTI #
913-4C16M16D1A5TCN
|
Mouser Electronics | DRAM 256Mb, DDR1, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A) RoHS: Compliant | 198 |
|
$2.2900 / $3.2700 | Buy Now |
|
Future Electronics | AS4C16M16D1A: 256 Mb (16 M x 16) DDR1 2.3 V High-Speed Synchronous DRAM - TSOP II-66 RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.3100 / $2.4200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256Mb DDR1 16M x 16 2.5V 66pin TSOP II 200 MHz Commercial Temp (A) | 948 |
|
RFQ | |
DISTI #
AS4C16M16D1A-5TCN
|
Avnet Silica | DRAM Chip DDR SDRAM 256M-Bit 16M x 16 2.5V 66-Pin TSOP-II (Alt: AS4C16M16D1A-5TCN) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 9 Weeks, 0 Days | Silica - 108 |
|
Buy Now |
Part Details for AS4C16M16D1A-5TCN
AS4C16M16D1A-5TCN CAD Models
AS4C16M16D1A-5TCN Part Data Attributes
|
AS4C16M16D1A-5TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16D1A-5TCN
Alliance Memory Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, TSOPII-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOPII-66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4C16M16D1A-5TCN
This table gives cross-reference parts and alternative options found for AS4C16M16D1A-5TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C16M16D1A-5TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT46V16M16P-5BL:M | DDR DRAM, | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16P-5BL:M |
MT46V16M16P-6:K | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16P-6:K |
MT46V16M16TG-6TLIT:K | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.40 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16TG-6TLIT:K |
MT46V16M16P-6LIT:K | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16P-6LIT:K |
MT46V16M16TG-5B:C | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16TG-5B:C |
MT46V16M16P-5BAIT:M | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 400 MIL, LEAD FREE, PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16P-5BAIT:M |
MT46V16M16P-6TIT:F | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16P-6TIT:F |
MT46V16M16TG-6IT:F | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.40 INCH, PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16TG-6IT:F |
MT46V16M16TG-5BLIT:M | DDR DRAM, | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16TG-5BLIT:M |
MT46V16M16P-6LAT:G | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.40 INCH, LEAD FREE,PLASTIC, TSOP-66 | Micron Technology Inc | AS4C16M16D1A-5TCN vs MT46V16M16P-6LAT:G |