Part Details for AS4C16M16D1-5BINTR by Alliance Memory Inc
Overview of AS4C16M16D1-5BINTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AS4C16M16D1-5BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6863
|
Newark | Ddr1, 256Mb, 16M X 16, 2.5V, Bga, 200 Mhz, Industrial Temp, T&r |Alliance Memory AS4C16M16D1-5BINTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2200 | Buy Now |
DISTI #
AS4C16M16D1-5BINTR-ND
|
DigiKey | IC DRAM 256MBIT PAR 60TFBGA Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5274 | Buy Now |
DISTI #
AS4C16M16D1-5BINTR
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M X 16 2.5V 60-Pin TFBGA - Tape and Reel (Alt: AS4C16M16D1-5BINTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.4100 | Buy Now |
DISTI #
913-AS4C16M16D15BINT
|
Mouser Electronics | DRAM DDR1, 256Mb, 16M x 16, 2.5V, BGA, 200 MHz, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.0700 | Buy Now |
DISTI #
AS4C16M16D1-5BINTR
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16M X 16 2.5V 60-Pin TFBGA - Tape and Reel (Alt: AS4C16M16D1-5BINTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.4100 | Buy Now |
DISTI #
AS4C16M16D1-5BINTR
|
Avnet Silica | DRAM Chip DDR SDRAM 256M-Bit 16M X 16 2.5V 60-Pin TFBGA (Alt: AS4C16M16D1-5BINTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C16M16D1-5BINTR
AS4C16M16D1-5BINTR CAD Models
AS4C16M16D1-5BINTR Part Data Attributes:
|
AS4C16M16D1-5BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C16M16D1-5BINTR
Alliance Memory Inc
IC SDRAM 256MBIT 200MHZ 60BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA60,9X12,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |