Part Details for AS4C14405-50JC by Alliance Semiconductor Corporation
Overview of AS4C14405-50JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4C14405-50JC
AS4C14405-50JC CAD Models
AS4C14405-50JC Part Data Attributes:
|
AS4C14405-50JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4C14405-50JC
Alliance Semiconductor Corporation
EDO DRAM, 1MX4, 50ns, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Package Description | SOJ, SOJ20/26,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |