Part Details for AS4C14400-40JC by Alliance Semiconductor Corporation
Overview of AS4C14400-40JC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for AS4C14400-40JC
AS4C14400-40JC CAD Models
AS4C14400-40JC Part Data Attributes:
|
AS4C14400-40JC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS4C14400-40JC
Alliance Semiconductor Corporation
Fast Page DRAM, 1MX4, 40ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ20/26,.34 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 40 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.556 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS4C14400-40JC
This table gives cross-reference parts and alternative options found for AS4C14400-40JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C14400-40JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C404HK40 | Fast Page DRAM, 1MX4, 40ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Mosel Vitelic Corporation | AS4C14400-40JC vs V53C404HK40 |
AS4C14400-40TC | Fast Page DRAM, 1MX4, 40ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 | Alliance Semiconductor Corporation | AS4C14400-40JC vs AS4C14400-40TC |