Datasheets
AS4C128M8D3LB-12BINTR by: Alliance Memory Inc

DDR DRAM,

Part Details for AS4C128M8D3LB-12BINTR by Alliance Memory Inc

Overview of AS4C128M8D3LB-12BINTR by Alliance Memory Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AS4C128M8D3LB-12BINTR

Part # Distributor Description Stock Price Buy
DISTI # 85AK6857
Newark Ddr3, 1G, 128M X 8, 1.35V, 78-Ball Bga, 800Mhz, Industrial Temp, T&r |Alliance Memory AS4C128M8D3LB-12BINTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $7.6000
  • 5,000 $7.1000
$7.1000 / $7.6000 Buy Now
DISTI # AS4C128M8D3LB-12BINTR-ND
DigiKey IC DRAM 1GBIT PARALLEL 78FBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.2893
$5.2893 Buy Now
DISTI # AS4C128M8D3LB-12BI
Avnet Americas DRAM Chip DDR3 SDRAM 1Gbit 128M X 8 78-Pin FBGA T/R - Tape and Reel (Alt: AS4C128M8D3LB-12BI) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,500 $4.7880
$4.7880 Buy Now
DISTI # 913-4C1288D3LB12BINT
Mouser Electronics DRAM 1G 1.35V 800MHz 128Mx8 DDR3 I-Temp RoHS: Compliant 0
  • 2,500 $5.1200
$5.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $4.7500
$4.7500 Buy Now
DISTI # AS4C128M8D3LB-12BINTR
Avnet Silica (Alt: AS4C128M8D3LB-12BINTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

Part Details for AS4C128M8D3LB-12BINTR

AS4C128M8D3LB-12BINTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS4C128M8D3LB-12BINTR Part Data Attributes

AS4C128M8D3LB-12BINTR Alliance Memory Inc
Buy Now Datasheet
Compare Parts:
AS4C128M8D3LB-12BINTR Alliance Memory Inc DDR DRAM,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALLIANCE MEMORY INC
Package Description VFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.32
Factory Lead Time 8 Weeks
Samacsys Manufacturer Alliance Memory
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B78
JESD-609 Code e1
Length 10.5 mm
Memory Density 1073741824 bit
Memory IC Type DDR3 DRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 78
Number of Words 134217728 words
Number of Words Code 128000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 95 °C
Operating Temperature-Min -40 °C
Organization 128MX8
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 265
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS4C128M8D3LB-12BINTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS4C128M8D3LB-12BINTR by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS4C128M8D3LB-12BINTR would you like to use for your alert(s)?
  • Please alert me when AS4C128M8D3LB-12BINTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS4C128M8D3LB-12BINTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS4C128M8D3LB-12BINTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS4C128M8D3LB-12BINTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS4C128M8D3LB-12BINTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS4C128M8D3LB-12BINTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: