Part Details for AS4C128M8D2A-25BIN by Alliance Memory Inc
Overview of AS4C128M8D2A-25BIN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AS4C128M8D2A-25BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6844
|
Newark | Ddr2, 1G, 128M X 8, 1.8V, 60-Ball Bga, 400 Mhz, Industrial Temp A Die |Alliance Memory AS4C128M8D2A-25BIN RoHS: Not Compliant Min Qty: 264 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $6.7000 | Buy Now |
DISTI #
AS4C128M8D2A-25BIN-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 60FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
259 In Stock |
|
$4.9664 / $7.0800 | Buy Now |
DISTI #
AS4C128M8D2A-25BIN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1Gbit 128M X 8 60-Pin FBGA Tray - Trays (Alt: AS4C128M8D2A-25BIN) RoHS: Compliant Min Qty: 264 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 31324487 Factory Stock |
|
$4.2210 | Buy Now |
DISTI #
AS4C128M8D2A-25BIN
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1Gbit 128M X 8 60-Pin FBGA T/R - Tape and Reel (Alt: AS4C128M8D2A-25BIN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$4.2840 | Buy Now |
DISTI #
913-4C128M8D2A25BIN
|
Mouser Electronics | DRAM DDR2, 1G, 128M x 8, 1.8V, 60-ball BGA, 400 MHz, Industrial Temp A Die - Tray RoHS: Compliant | 239 |
|
$4.8700 / $6.9200 | Buy Now |
|
Future Electronics | SDRAM - DDR2 Memory IC 1Gb (128M x 8) Parallel 400MHz 400ps 60-FBGA (8x10) RoHS: Compliant pbFree: Yes Min Qty: 264 Package Multiple: 264 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.7800 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 1G 128M x 8 1.8V 60-ball BGA 400 MHz Industrial Temp A Die | 4437 |
|
RFQ | |
DISTI #
AS4C128M8D2A-25BIN
|
Avnet Asia | DRAM Chip DDR2 SDRAM 1Gbit 128M X 8 60-Pin FBGA Tray (Alt: AS4C128M8D2A-25BIN) RoHS: Compliant Min Qty: 2640 Package Multiple: 264 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS4C128M8D2A-25BIN
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1Gbit 128M X 8 60-Pin FBGA Tray (Alt: AS4C128M8D2A-25BIN) RoHS: Compliant Min Qty: 264 Package Multiple: 264 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C128M8D2A-25BIN
AS4C128M8D2A-25BIN CAD Models
AS4C128M8D2A-25BIN Part Data Attributes
|
AS4C128M8D2A-25BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M8D2A-25BIN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B60 | |
Length | 10 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |