Part Details for AS4C128M32MD2A-18BIN by Alliance Memory Inc
Overview of AS4C128M32MD2A-18BIN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C128M32MD2A-18BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3777
|
Newark | Dram, 4Gbit, 533Mhz, Fbga-134, Dram Type:Lpddr2, Memory Configuration:128M X 32Bit, Clock Frequency Max:533Mhz, Ic Case/Package:Fbga, No. Of Pins:134Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Alliance Memory AS4C128M32MD2A-18BIN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$9.4700 | Buy Now |
DISTI #
1450-1463-ND
|
DigiKey | IC DRAM 4GBIT PARALLEL 134FBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3733 In Stock |
|
$11.5474 / $15.9400 | Buy Now |
DISTI #
AS4C128M32MD2A-18B
|
Avnet Americas | DRAM Chip DDR2 SDRAM 4Gbit 128M X 32 134-Pin FBGA Tray - Trays (Alt: AS4C128M32MD2A-18B) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks, 0 Days Container: Tray | 8246 Factory Stock |
|
RFQ | |
DISTI #
913-4C12832MD2A18BIN
|
Mouser Electronics | DRAM LPDDR2, 4G,128M X 32, 1.2V, 134 BALL BGA, 533 MHZ, Industrial TEMP - Tray RoHS: Compliant | 135 |
|
$11.4700 / $15.8900 | Buy Now |
|
Future Electronics | AS4C128M32MD2A Series 4 GB (128M x 32) 533 MHz Low Power DDR2 SDRAM - FBGA-134 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks Container: Tray |
0 Tray |
|
$11.2500 / $11.4200 | Buy Now |
|
Future Electronics | AS4C128M32MD2A Series 4 GB (128M x 32) 533 MHz Low Power DDR2 SDRAM - FBGA-134 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks Container: Tray |
0 Tray |
|
$11.2500 / $11.4200 | Buy Now |
DISTI #
4C128M32MD2A-18BIN
|
TME | IC: DRAM memory, 4GbDRAM, 128Mx32bit, 1.8V, 533MHz, 18ns, FBGA134 Min Qty: 1 | 0 |
|
$11.9000 / $14.7000 | RFQ |
|
Karl Kruse GmbH & Co KG | LPDDR2 4G 128M X 32 1.2V 134 BALL BGA 533 MHZ I TEMP | 8474 |
|
RFQ | |
DISTI #
AS4C128M32MD2A-18BIN
|
Avnet Asia | DRAM Chip DDR2 SDRAM 4Gbit 128M X 32 134-Pin FBGA Tray (Alt: AS4C128M32MD2A-18BIN) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS4C128M32MD2A-18BIN
|
Avnet Silica | DRAM Chip DDR2 SDRAM 4Gbit 128M X 32 134-Pin FBGA Tray (Alt: AS4C128M32MD2A-18BIN) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C128M32MD2A-18BIN
AS4C128M32MD2A-18BIN CAD Models
AS4C128M32MD2A-18BIN Part Data Attributes
|
AS4C128M32MD2A-18BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M32MD2A-18BIN
Alliance Memory Inc
DDR DRAM, 128MX32, CMOS, PBGA134, FBGA-134
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOMINAL SUPPLY | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8,16 | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA134,10X17,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8,16 | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 1.14 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for AS4C128M32MD2A-18BIN
This table gives cross-reference parts and alternative options found for AS4C128M32MD2A-18BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C128M32MD2A-18BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS4C128M32MD2-18BIN | Alliance Memory Inc | Check for Price | DDR DRAM, 128MX32, CMOS, PBGA134, FBGA-134 | AS4C128M32MD2A-18BIN vs AS4C128M32MD2-18BIN |
EDB4432BBPA-1D-F-D | Micron Technology Inc | $6.9818 | DDR DRAM, 128MX32, CMOS, PBGA168, 12 X 12 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-168 | AS4C128M32MD2A-18BIN vs EDB4432BBPA-1D-F-D |
EDB4432BAPA-1D-F | Micron Technology Inc | Check for Price | DDR DRAM, 128MX32, CMOS, PBGA168, FBGA-168 | AS4C128M32MD2A-18BIN vs EDB4432BAPA-1D-F |