Part Details for AS4C128M16D3LB-12BIN by Alliance Memory Inc
Overview of AS4C128M16D3LB-12BIN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C128M16D3LB-12BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | 12 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for AS4C128M16D3LB-12BIN
AS4C128M16D3LB-12BIN CAD Models
AS4C128M16D3LB-12BIN Part Data Attributes
|
AS4C128M16D3LB-12BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M16D3LB-12BIN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for AS4C128M16D3LB-12BIN
This table gives cross-reference parts and alternative options found for AS4C128M16D3LB-12BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C128M16D3LB-12BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C128M16D3B-12BCNTR | IC SDRAM 2GBIT 800MHZ 96BGA | Alliance Memory Inc | AS4C128M16D3LB-12BIN vs AS4C128M16D3B-12BCNTR |