Part Details for AS4C128M16D3L-12BAN by Alliance Memory Inc
Overview of AS4C128M16D3L-12BAN by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AS4C128M16D3L-12BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1306-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 96BGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
7 In Stock |
|
$7.1300 | Buy Now |
Part Details for AS4C128M16D3L-12BAN
AS4C128M16D3L-12BAN CAD Models
AS4C128M16D3L-12BAN Part Data Attributes
|
AS4C128M16D3L-12BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M16D3L-12BAN
Alliance Memory Inc
DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |