Part Details for AS4C128M16D3C-93BCNTR by Alliance Memory Inc
Overview of AS4C128M16D3C-93BCNTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C128M16D3C-93BCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6828
|
Newark | Ddr3, 2G, 128M X 16, 1.5V, 96-Ball Fbga, 2133Mhz, Commercial Temp, T&r |Alliance Memory AS4C128M16D3C-93BCNTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.8000 / $9.6000 | Buy Now |
DISTI #
1450-AS4C128M16D3C-93BCNTR-ND
|
DigiKey | IC DRAM 2GBIT PAR 96FBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6812 | Buy Now |
DISTI #
AS4C128M16D3C-93BC
|
Avnet Americas | AS4C128M16D3C-93BCNTR - Tape and Reel (Alt: AS4C128M16D3C-93BC) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$8.6400 | Buy Now |
DISTI #
913-128M16D3C93BCNTR
|
Mouser Electronics | DRAM DDR3, 2G, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$6.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR3 2G 128M x 16 1.5V 96-ball FBGA 2133MHz Commercial Temp T&R | 9000 |
|
RFQ | |
DISTI #
AS4C128M16D3C-93BCNTR
|
Avnet Silica | AS4C128M16D3C-93BCNTR (Alt: AS4C128M16D3C-93BCNTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 3000 |
|
$9.2500 / $9.9900 | Buy Now |
Part Details for AS4C128M16D3C-93BCNTR
AS4C128M16D3C-93BCNTR CAD Models
AS4C128M16D3C-93BCNTR Part Data Attributes
|
AS4C128M16D3C-93BCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M16D3C-93BCNTR
Alliance Memory Inc
DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | ACTIVE REFRESH; SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1066 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.021 A | |
Standby Voltage-Min | 1.425 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |
Alternate Parts for AS4C128M16D3C-93BCNTR
This table gives cross-reference parts and alternative options found for AS4C128M16D3C-93BCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C128M16D3C-93BCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C128M16D3C-93BCN | DRAM, | Alliance Memory Inc | AS4C128M16D3C-93BCNTR vs AS4C128M16D3C-93BCN |